Rectangular Connector Housings

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
39-01-2080, 39-01-2085
0039012085
CONN RCPT HSG 8POS 4.20MM
Molex
6,495
In Stock
1 : $0.58000
Bulk
-
Bulk
Active
Receptacle
Female Socket
8
0.165" (4.20mm)
2
0.165" (4.20mm)
Free Hanging (In-Line)
Crimp
Latch Lock
Natural
-
Polyamide (PA66), Nylon 6/6
-40°C ~ 105°C
39-01-2180, 39-01-2185
0039012180
CONN RCPT HSG 18POS 4.20MM
Molex
4,011
In Stock
1 : $0.51000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Receptacle
Female Socket
18
0.165" (4.20mm)
2
0.165" (4.20mm)
Free Hanging (In-Line)
Crimp
Latch Lock
Natural
-
Polyamide (PA66), Nylon 6/6
-
39-01-2180, 39-01-2185
0039012185
CONN RCPT HSG 18POS 4.20MM
Molex
4,444
In Stock
1 : $1.06000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Receptacle
Female Socket
18
0.165" (4.20mm)
2
0.165" (4.20mm)
Free Hanging (In-Line)
Crimp
Latch Lock
Natural
-
Polyamide (PA66), Nylon 6/6
-40°C ~ 105°C
Showing
of 3

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.