Rectangular Connector Housings

Results: 3
Series
BHBHSPH
Connector Type
-Receptacle
Number of Positions
23
Pitch
0.079" (2.00mm)0.138" (3.50mm)0.157" (4.00mm)
Fastening Type
-Detent LockFriction Lock
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
PHR-3
PHR-3
CONN RCPT HSG 3POS 2.00MM
JST Sales America Inc.
84,830
In Stock
1 : $0.10000
Bulk
Bulk
Active
Receptacle
Female Socket
3
0.079" (2.00mm)
1
-
Free Hanging (In-Line)
Crimp
Detent Lock
Natural
-
Polyamide (PA66), Nylon 6/6
-25°C ~ 85°C
BHR-02VS-1
BHR-02VS-1
CONN RCPT HSG 2POS 4.00MM
JST Sales America Inc.
2,233
In Stock
1 : $0.29000
Bulk
Bulk
Active
Receptacle
Female Socket
2
0.157" (4.00mm)
1
-
Free Hanging (In-Line)
Crimp
-
Natural
-
Polyamide (PA66), Nylon 6/6
-25°C ~ 85°C
BHSR-02VS-1(N)
BHSR-02VS-1
CONN HSG 2POS 3.50MM WIRE
JST Sales America Inc.
419
In Stock
1 : $0.19000
Bulk
Bulk
Active
-
Female Socket
2
0.138" (3.50mm)
1
-
Free Hanging (In-Line)
Crimp
Friction Lock
Natural
-
Polyamide (PA66), Nylon 6/6
-25°C ~ 85°C
Showing
of 3

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.