Rectangular Connector Housings

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
Micro-Fit 3.0 43025 Series
0430250608
CONN RCPT HSG 6POS 3.00MM
Molex
4,100
In Stock
1 : $0.62000
Bulk
-
Bulk
Active
Receptacle
Female Socket
6
0.118" (3.00mm)
2
0.118" (3.00mm)
Free Hanging (In-Line)
Crimp
Latch Lock
Black
-
Polyamide (PA), Nylon
-40°C ~ 105°C
10-01-3036
0010013036
CONN RCPT HSG 3POS 5.08MM
Molex
32,347
In Stock
1 : $0.43000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Receptacle
Female Socket
3
0.200" (5.08mm)
1
-
Free Hanging (In-Line)
Crimp
Locking Ramp
Natural
-
Polyamide (PA66), Nylon 6/6
-40°C ~ 105°C
90143-0008
0901430008
CONN RCPT HSG 8POS 2.54MM
Molex
7,679
In Stock
1 : $0.50000
Bulk
-
Bulk
Active
Receptacle
Female Socket
8
0.100" (2.54mm)
2
0.100" (2.54mm)
Free Hanging (In-Line)
Crimp
-
Black
-
Polyphenylene Oxide (PPO)
-55°C ~ 105°C
Showing
of 3

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.