Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
87439-0300
0874390300
CONN RCPT HSG 3POS 1.50MM
Molex
269,468
In Stock
1 : $0.23000
Bulk
Bulk
ActiveReceptacleFemale Socket30.059" (1.50mm)1-Free Hanging (In-Line)CrimpLocking RampNatural-Polyamide (PA), Nylon-55°C ~ 105°C
87439-0500
0874390500
CONN RCPT HSG 5POS 1.50MM
Molex
8,639
In Stock
1 : $0.24000
Bulk
Bulk
ActiveReceptacleFemale Socket50.059" (1.50mm)1-Free Hanging (In-Line)CrimpLocking RampNatural-Polyamide (PA), Nylon-55°C ~ 105°C
87439-0600
0874390600
CONN RCPT HSG 6POS 1.50MM
Molex
104,739
In Stock
60,000
Factory
1 : $0.34000
Bulk
Bulk
ActiveReceptacleFemale Socket60.059" (1.50mm)1-Free Hanging (In-Line)CrimpLocking RampNatural-Polyamide (PA), Nylon-55°C ~ 105°C
87439-0800
0874390800
CONN RCPT HSG 8POS 1.50MM
Molex
25,042
In Stock
1 : $0.37000
Bulk
Bulk
ActiveReceptacleFemale Socket80.059" (1.50mm)1-Free Hanging (In-Line)CrimpLocking RampNatural-Polyamide (PA), Nylon-55°C ~ 105°C
87439-0700
0874390700
CONN RCPT HSG 7POS 1.50MM
Molex
8,206
In Stock
1 : $0.44000
Bulk
Bulk
ActiveReceptacleFemale Socket70.059" (1.50mm)1-Free Hanging (In-Line)CrimpLocking RampNatural-Polyamide (PA), Nylon-55°C ~ 105°C
87439-1200
0874391200
CONN RCPT HSG 12POS 1.50MM
Molex
9,752
In Stock
1 : $0.47000
Bulk
Bulk
ActiveReceptacleFemale Socket120.059" (1.50mm)1-Free Hanging (In-Line)CrimpLocking RampNatural-Polyamide (PA), Nylon-55°C ~ 105°C
Showing
of 6

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.