Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,127 In Stock | 1 : $0.12000 Bulk | Bulk | Active | Plug | Female Socket | 2 | 0.098" (2.50mm) | 1 | - | Panel Mount, Snap-In | Crimp | Locking Ramp | Natural | - | Polyamide (PA6), Nylon 6 | -25°C ~ 85°C | |||
21,735 In Stock | 1 : $0.12000 Bulk | Bulk | Active | Plug | Female Socket | 2 | 0.098" (2.50mm) | 1 | - | Panel Mount, Snap-In | Crimp | Locking Ramp | Black | - | Polyamide (PA6), Nylon 6 | -25°C ~ 85°C | |||
5,630 In Stock | 1 : $0.12000 Bulk | Bulk | Active | Receptacle | Male Pin | 2 | 0.098" (2.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA6), Nylon 6 | -25°C ~ 85°C | |||
234,185 In Stock | 1 : $0.13000 Bulk | Bulk | Active | Receptacle | Male Pin | 2 | 0.098" (2.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Black | - | Polyamide (PA6), Nylon 6 | -25°C ~ 85°C | |||
48,169 In Stock | 1 : $0.13000 Bulk | Bulk | Active | Plug | Female Socket | 3 | 0.098" (2.50mm) | 1 | - | Panel Mount, Snap-In | Crimp | Locking Ramp | Natural | - | Polyamide (PA6), Nylon 6 | -25°C ~ 85°C | |||
21,978 In Stock | 1 : $0.14000 Bulk | Bulk | Active | Plug | Female Socket | 3 | 0.098" (2.50mm) | 1 | - | Panel Mount, Snap-In | Crimp | Locking Ramp | Black | - | Polyamide (PA6), Nylon 6 | -25°C ~ 85°C | |||
23,065 In Stock | 1 : $0.15000 Bulk | Bulk | Active | Receptacle | Male Pin | 3 | 0.098" (2.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Black | - | Polyamide (PA6), Nylon 6 | -25°C ~ 85°C | |||
6,058 In Stock | 1 : $0.81000 Bulk | Bulk | Active | Receptacle | Male or Female | 3 | 0.163" (4.14mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Natural | - | Polyamide (PA66), Nylon 6/6 | -20°C ~ 105°C |