Rectangular Connector Housings

Results: 6
Series
Datamate Mix-TekGeckoM300
Packaging
BagBulk
Connector Type
PlugReceptacle
Contact Type
Female SocketFemale Socket, PowerMale Pin
Number of Positions
2 (Coax or Power)3610
Pitch
0.049" (1.25mm)0.118" (3.00mm)0.157" (4.00mm)
Number of Rows
12
Row Spacing
0.049" (1.25mm)0.118" (3.00mm)-
Contact Termination
CrimpCrimp and Solder
Fastening Type
-Latch HolderScrew LockThreaded
Color
-BlackGreen
Features
Jackscrews, Polarizing KeyJackscrews, Potting WallPotting Wall
Insulation Material
Polyamide (PA46), Nylon 4/6, Glass FilledPolyamide (PA4T), Nylon 4T, Glass Filled, Halogen FreePolyphenylene Sulfide (PPS)
Operating Temperature
-65°C ~ 150°C-65°C ~ 175°C-55°C ~ 125°C
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
M300-3250396M1
M300-3250396M1
CONN PLUG HSG 3POS 3.00MM
Harwin Inc.
544
In Stock
1 : $4.10000
Bulk
Bulk
Active
Plug
Male Pin
3
0.118" (3.00mm)
1
-
Free Hanging (In-Line)
Crimp
Threaded
Green
Potting Wall
Polyamide (PA46), Nylon 4/6, Glass Filled
-65°C ~ 175°C
M300-2240696F2
M300-2240696F2
CONN RCPT HSG 6POS 3.00MM
Harwin Inc.
464
In Stock
1 : $7.00000
Bulk
Bulk
Active
Receptacle
Female Socket
6
0.118" (3.00mm)
2
0.118" (3.00mm)
Free Hanging (In-Line)
Crimp
Screw Lock
Green
Potting Wall
Polyamide (PA46), Nylon 4/6, Glass Filled
-65°C ~ 175°C
M300-3240696M1
M300-3240696M1
CONN PLUG HSG 6POS 3.00MM
Harwin Inc.
310
In Stock
1 : $5.08000
Bulk
Bulk
Active
Plug
Male Pin
6
0.118" (3.00mm)
2
0.118" (3.00mm)
Free Hanging (In-Line)
Crimp
Threaded
Green
Potting Wall
Polyamide (PA46), Nylon 4/6, Glass Filled
-65°C ~ 175°C
M300-2241096F2
M300-2241096F2
CONN RCPT HSG 10POS 3.00MM
Harwin Inc.
87
In Stock
1 : $7.29000
Bulk
Bulk
Active
Receptacle
Female Socket, Power
10
0.118" (3.00mm)
2
0.118" (3.00mm)
Free Hanging (In-Line)
Crimp
-
Green
Jackscrews, Potting Wall
Polyamide (PA46), Nylon 4/6, Glass Filled
-65°C ~ 175°C
G125-2041096L0
G125-2041096L0
CONN RCPT HSG 10POS 1.25MM
Harwin Inc.
0
In Stock
Check Lead Time
1 : $2.42000
Bag
Bag
Active
Receptacle
Female Socket
10
0.049" (1.25mm)
2
0.049" (1.25mm)
Free Hanging (In-Line)
Crimp
Latch Holder
-
Potting Wall
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
-65°C ~ 150°C
M80-263F102-00-00
M80-263F102-00-00
CONN RCPT HSG 2POS 4.00MM
Harwin Inc.
0
In Stock
Check Lead Time
1 : $12.36000
Bag
Bag
Active
Receptacle
Female Socket
2 (Coax or Power)
0.157" (4.00mm)
-
-
Free Hanging (In-Line)
Crimp and Solder
Screw Lock
Black
Jackscrews, Polarizing Key
Polyphenylene Sulfide (PPS)
-55°C ~ 125°C
Showing
of 6

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.