Rectangular Connector Housings

Results: 2
Series
Datamate Mix-TekGecko
Packaging
BagBulk
Number of Positions
2 (Coax or Power)12
Pitch
0.049" (1.25mm)0.157" (4.00mm)
Row Spacing
0.049" (1.25mm)-
Contact Termination
CrimpCrimp and Solder
Fastening Type
Latch HolderScrew Lock
Color
-Black
Features
Jackscrews, Polarizing KeyPotting Wall
Insulation Material
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen FreePolyphenylene Sulfide (PPS)
Operating Temperature
-65°C ~ 150°C-55°C ~ 125°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
G125-2041296L0
G125-2041296L0
CONN RCPT HSG 12POS 1.25MM
Harwin Inc.
5,073
In Stock
1 : $2.63000
Bulk
Bulk
Active
Receptacle
Female Socket
12
0.049" (1.25mm)
2
0.049" (1.25mm)
Free Hanging (In-Line)
Crimp
Latch Holder
-
Potting Wall
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
-65°C ~ 150°C
M80-263F102-00-00
M80-263F102-00-00
CONN RCPT HSG 2POS 4.00MM
Harwin Inc.
0
In Stock
Check Lead Time
1 : $13.15000
Bag
Bag
Active
Receptacle
Female Socket
2 (Coax or Power)
0.157" (4.00mm)
-
-
Free Hanging (In-Line)
Crimp and Solder
Screw Lock
Black
Jackscrews, Polarizing Key
Polyphenylene Sulfide (PPS)
-55°C ~ 125°C
Showing
of 2

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.