Rectangular Connector Housings

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
0194290043
0194290043
CONN PLUG HSG 4POS 5.84MM
Molex
2,863
In Stock
1 : $3.53000
Tray
-
Tray
Active
Plug
Male Blade
4
0.230" (5.84mm)
2
-
Panel Mount
Crimp
Locking Ramp
Black
Gasket
Polybutylene Terephthalate (PBT); Polyester, Glass Filled
-40°C ~ 120°C
0194290033
0194290033
CONN PLUG HSG 2POS 5.84MM
Molex
5,325
In Stock
1 : $3.73000
Bulk
-
Bulk
Active
Plug
Male Blade
2
0.230" (5.84mm)
1
-
Panel Mount
Crimp
Locking Ramp
Black
Gasket, IP67
Polybutylene Terephthalate (PBT); Polyester, Glass Filled
-40°C ~ 120°C
0194290035
0194290035
CONN PLUG HSG 4POS 5.84MM
Molex
5,822
In Stock
1 : $3.78000
Bulk
-
Bulk
Active
Plug
Male Blade
4
0.230" (5.84mm)
2
0.236" (6.00mm)
Panel Mount
Crimp
Locking Ramp
Black
Gasket, IP67
Polybutylene Terephthalate (PBT); Polyester, Glass Filled
-40°C ~ 120°C
19419-0004,19419-0005
0194190005
CONN PLUG HSG 4POS 5.84MM
Molex
234
In Stock
1 : $4.18000
Bulk
-
Bulk
Active
Plug
Male Blade
4
0.230" (5.84mm)
2
-
Free Hanging (In-Line)
Crimp
Locking Ramp
-
IP67
-
-40°C ~ 120°C
0194180005
0194180005
CONN RCPT HSG 4POS 5.84MM
Molex
872
In Stock
1 : $4.43000
Bulk
-
Bulk
Active
Receptacle
Female Socket
4
0.230" (5.84mm)
2
0.236" (6.00mm)
Free Hanging (In-Line)
Crimp
Latch Holder
-
Connector Position Assurance (CPA), IP67
Polybutylene Terephthalate (PBT), Polyester
-40°C ~ 120°C
Showing
of 5

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.