Rectangular Connector Housings
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,182,666 In Stock | 1 : $0.10000 Bulk | - | Bulk | Active | Receptacle | Female Socket | 2 | 0.079" (2.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Detent Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -25°C ~ 85°C | |||
68,285 In Stock | 1 : $0.10000 Bulk | - | Bulk | Active | Receptacle | Female Socket | 3 | 0.079" (2.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Detent Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -25°C ~ 85°C | |||
21,176 In Stock | 1 : $0.10000 Bulk | - | Bulk | Active | Receptacle | Female Socket | 4 | 0.079" (2.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Detent Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -25°C ~ 85°C | |||
24,300 In Stock | 1 : $0.10000 Bulk | - | Bulk | Active | Receptacle | Female Socket | 2 | 0.079" (2.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | White | - | Polyamide (PA66), Nylon 6/6 | -25°C ~ 85°C |