Rectangular Connector Housings

Results: 5
Manufacturer
JST Sales America Inc.TE Connectivity AMP Connectors
Series
High Performance Interconnect (HPI)PH
Number of Positions
457810
Fastening Type
-Detent Lock
Insulation Material
Polyamide (PA66), Nylon 6/6Thermoplastic
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
PHR-4
PHR-4
CONN RCPT HSG 4POS 2.00MM
JST Sales America Inc.
7,153
In Stock
1 : $0.11000
Bulk
Bulk
ActiveReceptacleFemale Socket40.079" (2.00mm)1-Free Hanging (In-Line)CrimpDetent LockNatural-Polyamide (PA66), Nylon 6/6-25°C ~ 85°C
PHR-5
PHR-5
CONN RCPT HSG 5POS 2.00MM
JST Sales America Inc.
327,689
In Stock
1 : $0.12000
Bulk
Bulk
ActiveReceptacleFemale Socket50.079" (2.00mm)1-Free Hanging (In-Line)CrimpDetent LockNatural-Polyamide (PA66), Nylon 6/6-25°C ~ 85°C
PHR-7
PHR-7
CONN RCPT HSG 7POS 2.00MM
JST Sales America Inc.
15,469
In Stock
1 : $0.16000
Bulk
Bulk
ActiveReceptacleFemale Socket70.079" (2.00mm)1-Free Hanging (In-Line)CrimpDetent LockNatural-Polyamide (PA66), Nylon 6/6-25°C ~ 85°C
PHR-8
PHR-8
CONN RCPT HSG 8POS 2.00MM
JST Sales America Inc.
23,913
In Stock
1 : $0.17000
Bulk
Bulk
ActiveReceptacleFemale Socket80.079" (2.00mm)1-Free Hanging (In-Line)CrimpDetent LockNatural-Polyamide (PA66), Nylon 6/6-25°C ~ 85°C
31,044
In Stock
1 : $0.28000
Bulk
Bulk
ActiveReceptacleFemale Socket100.079" (2.00mm)1-Free Hanging (In-Line)Crimp-Natural-Thermoplastic-25°C ~ 85°C
Showing
of 5

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.