Rectangular Connector Housings

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
350766-1
CONN PLUG HSG 3POS UNI-MATE
TE Connectivity AMP Connectors
37,919
In Stock
1 : $0.51422
Bulk
-
Bulk
Active
Plug
Male or Female
3
-
1
-
Free Hanging (In-Line)
Crimp
Latch Lock
White
-
Polyamide (PA), Nylon
-55°C ~ 105°C
469930220
CONN PLUG HSG 4POS 4.20MM
Molex
1,050
In Stock
1 : $0.65000
Bag
-
Bag
Active
Plug
Male Pin
4
0.165" (4.20mm)
2
0.165" (4.20mm)
Panel Mount, Snap-In
Crimp
Locking Ramp
Red
Glow Wire Compliant
Polyamide (PA66), Nylon 6/6
-40°C ~ 105°C
469920220
CONN RCPT HSG 4POS 4.20MM
Molex
1,379
In Stock
1 : $0.86000
Bag
-
Bag
Active
Receptacle
Female Socket
4
0.165" (4.20mm)
2
0.165" (4.20mm)
Free Hanging (In-Line)
Crimp
Latch Lock
Red
Glow Wire Compliant
Polyamide (PA66), Nylon 6/6
-40°C ~ 105°C
469930820
CONN PLUG HSG 8POS 4.20MM
Molex
1,646
In Stock
1 : $1.19000
Bag
-
Bag
Active
Plug
Male Pin
8
0.165" (4.20mm)
2
0.165" (4.20mm)
Panel Mount, Snap-In
Crimp
Locking Ramp
Red
Glow Wire Compliant
Polyamide (PA66), Nylon 6/6
-40°C ~ 105°C
Showing
of 4

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.