Housings

Results: 7
Manufacturer
MolexTE Connectivity AMP Connectors
Series
AMPMODU Mod IVMicro-Fit 3.0 43020Mini-Fit Jr 5559SL 70107
Connector Type
PlugReceptacle
Contact Type
Female SocketMale Pin
Number of Positions
231014162040
Pitch
0.100" (2.54mm)0.118" (3.00mm)-
Number of Rows
12
Row Spacing
0.100" (2.54mm)0.118" (3.00mm)0.165" (4.20mm)-
Mounting Type
Free Hanging (In-Line)Panel Mount, Snap-In
Fastening Type
-Latch HolderLocking Ramp
Color
BlackNatural
Features
-Glow Wire CompliantPolarizing Key
Insulation Material
Polyamide (PA), NylonPolyamide (PA66), Nylon 6/6Polyester, Glass FilledThermoplastic
Operating Temperature
-65°C ~ 105°C-40°C ~ 105°C
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
0039013023
0039013023
CONN PLUG HSG 2POS VERT DUAL
Molex
28,202
In Stock
522,000
Factory
1 : $0.43000
Bulk
Bulk
Active
Plug
Male Pin
2
-
2
0.165" (4.20mm)
Free Hanging (In-Line)
Crimp
Locking Ramp
Natural
-
Polyamide (PA66), Nylon 6/6
-40°C ~ 105°C
70107-0002
0701070002
CONN PLUG HSG 3POS 2.54MM
Molex
17,871
In Stock
1 : $0.74000
Bulk
Bulk
Active
Plug
Male Pin
3
0.100" (2.54mm)
1
-
Free Hanging (In-Line)
Crimp
Latch Holder
Black
-
Polyester, Glass Filled
-40°C ~ 105°C
102387-4
102387-4
CONN RCPT HSG 20POS 2.54MM
TE Connectivity AMP Connectors
2,628
In Stock
1 : $3.44000
Bulk
Bulk
Active
Receptacle
Female Socket
20
0.100" (2.54mm)
2
0.100" (2.54mm)
Free Hanging (In-Line)
Crimp
-
Black
Polarizing Key
Thermoplastic
-65°C ~ 105°C
102387-9
102387-9
CONN RCPT HSG 40POS 2.54MM
TE Connectivity AMP Connectors
850
In Stock
1 : $6.50000
Bulk
Bulk
Active
Receptacle
Female Socket
40
0.100" (2.54mm)
2
0.100" (2.54mm)
Free Hanging (In-Line)
Crimp
-
Black
Polarizing Key
Thermoplastic
-65°C ~ 105°C
43020-1000
0430201000
CONN PLUG HSG 10POS 3.00MM
Molex
8,062
In Stock
1 : $0.80000
Bulk
Bulk
Active
Plug
Male Pin
10
0.118" (3.00mm)
2
0.118" (3.00mm)
Panel Mount, Snap-In
Crimp
Locking Ramp
Black
Glow Wire Compliant
Polyamide (PA), Nylon
-40°C ~ 105°C
102387-3
102387-3
CONN RCPT HSG 16POS 2.54MM
TE Connectivity AMP Connectors
2,714
In Stock
1 : $3.07000
Bulk
Bulk
Active
Receptacle
Female Socket
16
0.100" (2.54mm)
2
0.100" (2.54mm)
Free Hanging (In-Line)
Crimp
-
Black
Polarizing Key
Thermoplastic
-65°C ~ 105°C
102387-2
102387-2
CONN RCPT HSG 14POS 2.54MM
TE Connectivity AMP Connectors
2,560
In Stock
1 : $3.10000
Bulk
Bulk
Active
Receptacle
Female Socket
14
0.100" (2.54mm)
2
0.100" (2.54mm)
Free Hanging (In-Line)
Crimp
-
Black
Polarizing Key
Thermoplastic
-65°C ~ 105°C
Showing
of 7

Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.