Rectangular Connector Housings

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
M80-41xx898
M80-4140898
CONN RCPT HSG 8POS 2.00MM
Harwin Inc.
3,531
In Stock
1 : $5.96000
Bag
Bag
Active
Receptacle
Female Socket
8
0.079" (2.00mm)
2
0.079" (2.00mm)
Free Hanging (In-Line)
Crimp
Screw Lock
Black
Mating Flange, Polarizing Key
Polyphenylene Sulfide (PPS), Glass Filled
-55°C ~ 125°C
M80-41xx098
M80-4131098
CONN RCPT HSG 10POS 2.00MM
Harwin Inc.
696
In Stock
1 : $6.49000
Bag
Bag
Active
Receptacle
Female Socket
10
0.079" (2.00mm)
2
0.079" (2.00mm)
Free Hanging (In-Line)
Crimp
Screw Lock
Black
Mating Flange, Polarizing Key
Polyphenylene Sulfide (PPS), Glass Filled
-55°C ~ 125°C
M80-263F110-00-00
M80-263F110-00-00
CONN RCPT HSG 10POS 4.00MM
Harwin Inc.
334
In Stock
1 : $21.47000
Bag
Bag
Active
Receptacle
Female Socket
10 (Coax or Power)
0.157" (4.00mm)
-
-
Free Hanging (In-Line)
Crimp and Solder
Screw Lock
Black
Jackscrews, Polarizing Key
Polyphenylene Sulfide (PPS)
-55°C ~ 125°C
Showing
of 3

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.