Rectangular Connector Housings
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,172 In Stock | 1 : $0.16000 Bag | - | Bag | Active | Receptacle | Female Socket | 4 | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Free Hanging (In-Line) | Crimp | - | Black | - | Polyamide (PA), Nylon | -30°C ~ 85°C | |||
57,932 In Stock | 1 : $0.10000 Bag | - | Bag | Active | Receptacle | Female Socket | 2 | 0.079" (2.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Black | - | Polyamide (PA), Nylon | -55°C ~ 105°C | |||
17,123 In Stock | 1 : $0.10000 Bag | - | Bag | Active | Receptacle | Female Socket | 3 | 0.079" (2.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Black | - | Polyamide (PA), Nylon | -55°C ~ 105°C | |||
6,853 In Stock | 1 : $0.20000 Bag | - | Bag | Active | Plug | Male Pin | 2 | 0.079" (2.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Black | - | Polyamide (PA), Nylon | -55°C ~ 105°C | |||
2,422 In Stock | 1 : $0.21000 Bag | - | Bag | Active | Plug | Male Pin | 3 | 0.079" (2.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Black | - | Polyamide (PA), Nylon | -55°C ~ 105°C |