Rectangular Connector Housings

Results: 7
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
6,533
In Stock
1 : $0.69000
Bulk
Bulk
Active
Plug
Female Socket
3
0.236" (6.00mm)
1
-
Free Hanging (In-Line)
Crimp
Latch Lock
Black
-
Polyamide (PA66), Nylon 6/6, Glass Filled
-40°C ~ 125°C
7,310
In Stock
1 : $1.02000
Bulk
Bulk
Active
Receptacle
Female Socket
18
0.197" (5.00mm)
3
0.217" (5.51mm)
Free Hanging (In-Line)
Crimp
Latch Holder
Gray
-
Polybutylene Terephthalate (PBT), Glass Filled
-30°C ~ 100°C
823
In Stock
1 : $1.12000
Bulk
Bulk
Active
Receptacle
Female Socket
9
0.197" (5.00mm)
3
0.217" (5.51mm)
Free Hanging (In-Line)
Crimp
-
Yellow
-
Polybutylene Terephthalate (PBT), Glass Filled
-30°C ~ 100°C
1,084
In Stock
1 : $1.15000
Bulk
Bulk
Active
Receptacle
Female Socket
15
0.197" (5.00mm)
3
0.217" (5.51mm)
Free Hanging (In-Line)
Crimp
-
Purple
-
Polybutylene Terephthalate (PBT), Glass Filled
-30°C ~ 100°C
2,147
In Stock
1 : $1.64000
Bulk
Bulk
Active
Plug
Tab
18
0.197" (5.00mm)
3
0.217" (5.51mm)
Free Hanging (In-Line)
Crimp
-
Gray
-
Polyamide (PA66), Nylon 6/6, Glass Filled
-40°C ~ 120°C
7,704
In Stock
1 : $1.67000
Bulk
Bulk
Active
Plug
Tab
21
0.197" (5.00mm)
3
0.217" (5.51mm)
Free Hanging (In-Line)
Crimp
-
Brown
-
Polyamide (PA66), Nylon 6/6, Glass Filled
-40°C ~ 120°C
811
In Stock
1 : $2.02000
Bulk
-
Bulk
Active
Plug
Tab
12
0.197" (5.00mm)
3
0.217" (5.51mm)
Free Hanging (In-Line)
Crimp
-
Green
-
Polyamide (PA66), Nylon 6/6, Glass Filled
-40°C ~ 120°C
Showing
of 7

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.