Rectangular Connector Housings

Results: 8
Manufacturer
JST Sales America Inc.MolexTE Connectivity AMP Connectors
Series
GHMicro-Fit 3.0 43025Micro-MaTchMini-Fit Jr 5557Mini-Fit Jr 5559Mini-Universal MATE-N-LOKZE
Connector Type
PlugReceptacle
Contact Type
Female SocketMale PinMale or Female
Number of Positions
245610
Pitch
0.049" (1.25mm)0.059" (1.50mm)0.100" (2.54mm)0.118" (3.00mm)0.163" (4.14mm)-
Number of Rows
12
Row Spacing
0.118" (3.00mm)0.163" (4.14mm)0.165" (4.20mm)-
Fastening Type
-Latch HolderLatch LockLocking Ramp
Color
BlackNaturalRed
Insulation Material
Polyamide (PA), NylonPolyamide (PA66), Nylon 6/6Polyamide (PA66), Nylon 6/6, Glass FilledPolybutylene Terephthalate (PBT)Polyester, Glass Filled
Operating Temperature
-40°C ~ 105°C-25°C ~ 85°C-20°C ~ 105°C-
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
0039013025
0039013025
CONN RCPT HSG 2POS BLK
Molex
7,468
In Stock
1 : $0.40000
Bulk
Bulk
ActiveReceptacleFemale Socket2-20.165" (4.20mm)Free Hanging (In-Line)CrimpLatch LockBlack-Polyamide (PA66), Nylon 6/6, Glass Filled-
43025-1000
0430251000
CONN RCPT HSG 10POS 3.00MM
Molex
9,110
In Stock
1 : $0.79000
Bulk
Bulk
ActiveReceptacleFemale Socket100.118" (3.00mm)20.118" (3.00mm)Free Hanging (In-Line)CrimpLatch LockBlack-Polyamide (PA), Nylon-40°C ~ 105°C
46,195
In Stock
1 : $0.82000
Bulk
Bulk
ActivePlugMale or Female40.163" (4.14mm)20.163" (4.14mm)Free Hanging (In-Line)CrimpLatch LockNatural-Polyamide (PA66), Nylon 6/6-20°C ~ 105°C
ZER-02V-S
ZER-02V-S
CONN RCPT HSG 2POS 1.50MM
JST Sales America Inc.
276,921
In Stock
1 : $0.17000
Bulk
Bulk
ActiveReceptacleFemale Socket20.059" (1.50mm)1-Free Hanging (In-Line)CrimpLatch HolderNatural-Polybutylene Terephthalate (PBT)-25°C ~ 85°C
GHR-05V-S
GHR-05V-S
CONN RCPT HSG 5POS 1.25MM
JST Sales America Inc.
240,538
In Stock
1 : $0.19000
Bulk
Bulk
ActiveReceptacleFemale Socket50.049" (1.25mm)1-Free Hanging (In-Line)CrimpLatch LockNatural-Polybutylene Terephthalate (PBT)-25°C ~ 85°C
5559 Series 2 Pos
0039013026
CONN PLUG HSG 2POS MINIFIT
Molex
127,192
In Stock
1 : $0.61000
Bulk
Bulk
ActivePlugMale Pin2-20.165" (4.20mm)Free Hanging (In-Line)CrimpLocking RampBlack-Polyamide (PA66), Nylon 6/6-
3,021
In Stock
1 : $1.06000
Bulk
Bulk
ActivePlugMale Pin100.100" (2.54mm)2-Free Hanging (In-Line)Crimp-Red-Polyester, Glass Filled-40°C ~ 105°C
GHR-06V-S
GHR-06V-S
CONN RCPT HSG 6POS 1.25MM
JST Sales America Inc.
0
In Stock
Check Lead Time
1 : $0.19000
Bulk
Bulk
ActiveReceptacleFemale Socket60.049" (1.25mm)1-Free Hanging (In-Line)CrimpLatch LockNatural-Polybutylene Terephthalate (PBT)-25°C ~ 85°C
Showing
of 8

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.