Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,099 In Stock | 1 : $0.63000 Bulk | Bulk | Active | Plug | Female Socket | 3 | 0.236" (6.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Black | - | Polyamide (PA66), Nylon 6/6, Glass Filled | -40°C ~ 125°C | |||
14,555 In Stock | 1 : $0.75000 Bulk | Bulk | Active | Receptacle | Tab | 2 | 0.236" (6.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Black | - | Polyamide (PA66), Nylon 6/6, Glass Filled | -40°C ~ 125°C | |||
8,979 In Stock | 1 : $0.92000 Bulk | Bulk | Active | Plug | Female Socket | 2 | 0.236" (6.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Black | - | Polyamide (PA66), Nylon 6/6, Glass Filled | -40°C ~ 125°C | |||
9,941 In Stock | 1 : $1.07000 Bulk | Bulk | Active | Receptacle | Tab | 3 | 0.236" (6.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Black | - | Polyamide (PA66), Nylon 6/6, Glass Filled | -40°C ~ 125°C | |||
1,205 In Stock | 1 : $0.98000 Bulk | Bulk | Active | Receptacle | Tab | 6 | 0.236" (6.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Black | - | Polyamide (PA66), Nylon 6/6, Glass Filled | -40°C ~ 125°C | |||
1,127 In Stock | 1 : $1.01000 Bulk | Bulk | Active | Plug | Female Socket | 4 | 0.236" (6.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Black | - | Polyamide (PA66), Nylon 6/6, Glass Filled | -40°C ~ 125°C |