Rectangular Connector Housings

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
2064610400
2064610400
CONN RCPT HSG 4POS 3.00MM
Molex
3,086
In Stock
1 : $0.39000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Receptacle
Female Socket
4
0.118" (3.00mm)
2
0.118" (3.00mm)
Free Hanging (In-Line)
Crimp
Latch Holder
Black
-
Polyamide (PA66), Nylon 6/6
-40°C ~ 105°C
2157591002
2157591002
CONN RCPT HSG 2POS 3.00MM
Molex
13,443
In Stock
10,000
Factory
1 : $0.42000
Bag
Tariff may apply if shipping to the United States
Bag
Active
Receptacle
Female Socket
2
0.118" (3.00mm)
1
-
Free Hanging (In-Line)
Crimp
Latch Lock
Black
Glow Wire Compliant
Polyamide (PA66), Nylon 6/6
-40°C ~ 105°C
2064610600
2064610600
CONN RCPT HSG 6POS 3.00MM
Molex
1,038
In Stock
1 : $0.49000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Receptacle
Female Socket
6
0.118" (3.00mm)
2
0.118" (3.00mm)
Free Hanging (In-Line)
Crimp
Latch Holder
Black
-
Polyamide (PA66), Nylon 6/6
-40°C ~ 105°C
2157591003
2157591003
CONN RCPT HSG 3POS 3.00MM
Molex
11,130
In Stock
1 : $0.51000
Bag
Tariff may apply if shipping to the United States
Bag
Active
Receptacle
Female Socket
3
0.118" (3.00mm)
1
-
Free Hanging (In-Line)
Crimp
Latch Lock
Black
Glow Wire Compliant
Polyamide (PA66), Nylon 6/6
-40°C ~ 105°C
1565380-1
1565380-1
CONN PLUG HSG 28POS 2.20MM
TE Connectivity AMP Connectors
2,605
In Stock
1 : $2.55000
Bulk
-
Bulk
Active
Plug
Female Socket
28
0.087" (2.20mm)
2
0.118" (3.00mm)
Free Hanging (In-Line)
Crimp
Locking Ramp
Natural
-
Polybutylene Terephthalate (PBT)
-30°C ~ 105°C
Showing
of 5

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.