Rectangular Connector Housings

Results: 2
Manufacturer
Hirose Electric Co LtdMolex
Series
EnerBee™ DF22SL 70066
Connector Type
PlugReceptacle
Contact Type
Female SocketMale Pin
Number of Positions
213
Pitch
0.100" (2.54mm)0.312" (7.92mm)
Fastening Type
Latch HolderLatch Lock
Color
BeigeBlack
Insulation Material
Polyamide (PA), NylonPolyester, Glass Filled
Operating Temperature
-55°C ~ 85°C-40°C ~ 105°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
50-57-9413
0050579413
CONN RCPT HSG 13POS 2.54MM
Molex
466
In Stock
1 : $0.94000
Bulk
Bulk
Active
Receptacle
Female Socket
13
0.100" (2.54mm)
1
-
Free Hanging (In-Line)
Crimp
Latch Lock
Black
-
Polyester, Glass Filled
-40°C ~ 105°C
DF22A-2EP-7.92C
DF22A-2EP-7.92C
CONN PLUG HSG 2POS 7.92MM
Hirose Electric Co Ltd
200
In Stock
1 : $0.47000
Bulk
Bulk
Active
Plug
Male Pin
2
0.312" (7.92mm)
1
-
Free Hanging (In-Line)
Crimp
Latch Holder
Beige
-
Polyamide (PA), Nylon
-55°C ~ 85°C
Showing
of 2

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.