Housings

Results: 2
Series
Micro-Fit 3.0 43645SL 70066
Number of Positions
23
Pitch
0.100" (2.54mm)0.118" (3.00mm)
Insulation Material
Polyamide (PA), NylonPolyester, Glass Filled
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
50-57-9403
0050579403
CONN RCPT HSG 3POS 2.54MM
Molex
110,000
In Stock
160,000
Factory
1 : $0.26000
Bulk
Bulk
Active
Receptacle
Female Socket
3
0.100" (2.54mm)
1
-
Free Hanging (In-Line)
Crimp
Latch Lock
Black
-
Polyester, Glass Filled
-40°C ~ 105°C
43645-0200
0436450200
CONN RCPT HSG 2POS 3.00MM
Molex
33,662
In Stock
350,000
Factory
1 : $0.40000
Bulk
Bulk
Active
Receptacle
Female Socket
2
0.118" (3.00mm)
1
-
Free Hanging (In-Line)
Crimp
Latch Lock
Black
-
Polyamide (PA), Nylon
-40°C ~ 105°C
Showing
of 2

Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.