Rectangular Connector Housings

Results: 7
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
2121320002
2121320002
CONN RCPT HSG 2POS 1.00MM
Molex
93,834
In Stock
1 : $0.24000
Bag
Bag
Active
Receptacle
Female Socket
2
0.039" (1.00mm)
1
-
Free Hanging (In-Line)
Crimp
Friction Lock
Black
-
Polyamide (PA), Nylon
-40°C ~ 105°C
1,431
In Stock
1 : $0.32000
Bag
Bag
Active
Receptacle
Female Socket
4
0.039" (1.00mm)
1
-
Free Hanging (In-Line)
Crimp
Latch Lock
Black
-
Plastic, Halogen Free
-40°C ~ 85°C
71,909
In Stock
1 : $0.35000
Bag
Bag
Active
Receptacle
Female Socket
5
0.039" (1.00mm)
1
-
Free Hanging (In-Line)
Crimp
Latch Lock
Black
-
Plastic, Halogen Free
-40°C ~ 85°C
9,718
In Stock
1 : $0.39000
Bag
Bag
Active
Receptacle
Female Socket
6
0.039" (1.00mm)
1
-
Free Hanging (In-Line)
Crimp
Latch Lock
Black
-
Plastic, Halogen Free
-40°C ~ 85°C
5019390331
5019390331
1.0 W/B 1-ROW REC HSG +LK 3CKT B
Molex
68,897
In Stock
1 : $0.15000
Bag
Bag
Active
Receptacle
Female Socket
3
0.039" (1.00mm)
1
-
Free Hanging (In-Line)
Crimp
Latch Holder
Black
-
Polyamide (PA), Nylon
-40°C ~ 105°C
ISS1-03-L
ISS1-03-L
CONN HSG 3POS 1.00MM
Samtec Inc.
208
In Stock
1 : $0.78000
Bulk
Bulk
Active
-
Female Socket
3
0.039" (1.00mm)
1
-
Free Hanging (In-Line)
Crimp
Latch Lock
Natural
-
Polyamide (PA), Nylon
-
0
In Stock
Check Lead Time
30,400 : $0.20151
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle
Female Socket
8
0.039" (1.00mm)
1
-
Free Hanging (In-Line)
Crimp
Latch Lock
Natural
-
Plastic, Halogen Free
-40°C ~ 85°C
Showing
of 7

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.