Rectangular Connector Housings

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
2002771102
2002771102
CONN PLUG HSG 2POS 2.50MM
Molex
12,954
In Stock
1 : $0.35000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Plug
Male Pin
2
0.098" (2.50mm)
1
-
Free Hanging (In-Line)
Crimp
Latch Holder
Black
Glow Wire Compliant
Polyamide (PA66), Nylon 6/6
-40°C ~ 105°C
1053071203
1053071203
CONN RCPT HSG 3POS 2.50MM
Molex
23,286
In Stock
17,600
Factory
1 : $0.38000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Receptacle
Non-Gendered
3
0.098" (2.50mm)
1
-
Free Hanging (In-Line)
Crimp
Latch Lock
Black
-
Polyamide (PA4T), Nylon 4T, Glass Filled
-
Nano-Fit 105307 Series, 4 Positions
1053071204
CONN RCPT HSG 4POS 2.50MM
Molex
12,838
In Stock
1 : $0.41000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Receptacle
Non-Gendered
4
0.098" (2.50mm)
1
-
Free Hanging (In-Line)
Crimp
Latch Lock
Black
-
Polyamide (PA4T), Nylon 4T, Glass Filled
-
2002771104
2002771104
CONN PLUG HSG 4POS 2.50MM
Molex
7,373
In Stock
1 : $0.41000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Plug
Male Pin
4
0.098" (2.50mm)
1
-
Free Hanging (In-Line)
Crimp
Latch Holder
Black
Glow Wire Compliant
Polyamide (PA66), Nylon 6/6
-40°C ~ 105°C
1053071205
1053071205
CONN RCPT HSG 5POS 2.50MM
Molex
12,384
In Stock
1 : $0.44000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Receptacle
Non-Gendered
5
0.098" (2.50mm)
1
-
Free Hanging (In-Line)
Crimp
Latch Lock
Black
-
Polyamide (PA4T), Nylon 4T, Glass Filled
-
Showing
of 5

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.