Rectangular Connector Housings

Results: 2
Series
Universal MATE-N-LOKUniversal MATE-N-LOK II
Color
NaturalWhite
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
350720-1
350720-1
CONN PLUG HSG 9POS UNI-MATE
TE Connectivity AMP Connectors
2,300
In Stock
1 : $0.67000
Bulk
Bulk
ActivePlugMale or Female930.250" (6.35mm)Free Hanging (In-Line)CrimpLatch LockNatural-Polyamide (PA), Nylon-55°C ~ 105°C
7,877
In Stock
1 : $1.56000
Bulk
Bulk
ActivePlugMale or Female930.250" (6.35mm)Free Hanging (In-Line)CrimpLatch LockWhite-Polyamide (PA), Nylon-55°C ~ 105°C
Showing
of 2

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.