Rectangular Connector Housings

Results: 2
Color
BlackNatural
Insulation Material
Polyamide (PA), NylonPolyamide (PA66), Nylon 6/6
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
39-01-4030, 39-01-4031
0039014031
CONN RCPT HSG 3POS 4.20MM
Molex
174,678
In Stock
1 : $0.44000
Bulk
Bulk
Active
Receptacle
Female Socket
3
0.165" (4.20mm)
1
-
Free Hanging (In-Line)
Crimp
Latch Lock
Natural
-
Polyamide (PA66), Nylon 6/6
-40°C ~ 105°C
0050291662
0050291662
CONN RCPT HSG 3POS 4.20MM
Molex
17,291
In Stock
1 : $0.69000
Bulk
Bulk
Active
Receptacle
Female Socket
3
0.165" (4.20mm)
1
-
Free Hanging (In-Line)
Crimp
Latch Lock
Black
-
Polyamide (PA), Nylon
-40°C ~ 105°C
Showing
of 2

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.