Rectangular Connector Housings
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
90,900 In Stock 49,000 Factory | 1 : $0.35000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Receptacle | Female Socket | 8 | 0.165" (4.20mm) | 2 | 0.165" (4.20mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
17,448 In Stock 66,500 Factory | 1 : $0.58000 Bulk | - | Bulk | Active | Receptacle | Female Socket | 8 | 0.165" (4.20mm) | 2 | 0.165" (4.20mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
22,074 In Stock | 1 : $0.49000 Bulk | - | Bulk | Active | Receptacle | Female Socket | 8 | 0.165" (4.20mm) | 2 | 0.165" (4.20mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Black | - | Polyamide (PA66), Nylon 6/6, Glass Filled | - |