Rectangular Connector Housings

Results: 3
Series
Mini-Universal MATE-N-LOKMini-Universal MATE-N-LOK II
Pitch
0.163" (4.14mm)-
Number of Rows
13
Row Spacing
0.163" (4.14mm)-
Insulation Material
Polyamide (PA), NylonPolyamide (PA66), Nylon 6/6
Operating Temperature
-55°C ~ 105°C-20°C ~ 105°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
5,549
In Stock
1 : $0.81000
Bulk
Bulk
Active
Plug
Male or Female
3
0.163" (4.14mm)
1
-
Free Hanging (In-Line)
Crimp
Latch Lock
Natural
-
Polyamide (PA66), Nylon 6/6
-20°C ~ 105°C
4,165
In Stock
1 : $0.47000
Bulk
Bulk
Active
Plug
Male or Female
3
0.163" (4.14mm)
1
-
Free Hanging (In-Line)
Crimp
Latch Lock
Natural
-
Polyamide (PA66), Nylon 6/6
-20°C ~ 105°C
852
In Stock
1 : $0.95000
Bulk
Bulk
Active
Plug
Male or Female
3
-
3
0.163" (4.14mm)
Free Hanging (In-Line)
Crimp
Latch Lock
Natural
-
Polyamide (PA), Nylon
-55°C ~ 105°C
Showing
of 3

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.