Rectangular Connector Housings

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
172333-1
172333-1
CONN RCPT HSG 12POS 4.20MM
TE Connectivity AMP Connectors
8,071
In Stock
1 : $0.75000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Receptacle
Male or Female
12
0.165" (4.20mm)
3
0.165" (4.20mm)
Panel Mount, Snap-In
Crimp
Locking Ramp
Natural
-
Polyamide (PA66), Nylon 6/6
-
172162-1
172162-1
CONN RCPT HSG 12POS 4.14MM
TE Connectivity AMP Connectors
7,780
In Stock
1 : $1.21000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Receptacle
Male or Female
12
0.163" (4.14mm)
3
0.163" (4.14mm)
Panel Mount, Snap-In
Crimp
Locking Ramp
Natural
-
Polyamide (PA66), Nylon 6/6
-20°C ~ 105°C
0
In Stock
2,937
Marketplace
Check Lead Time
18,000 : $0.35124
Bulk
55 : $1.33000
Box
-
Bulk
Box
Active
Receptacle
Male or Female
12
0.163" (4.14mm)
3
0.163" (4.14mm)
Panel Mount, Snap-In
Crimp
Locking Ramp
Red
-
Polyamide (PA66), Nylon 6/6
-20°C ~ 105°C
Showing
of 3

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.