Rectangular Connector Housings

Results: 2
Insulation Material
Polyamide (PA), NylonPolyester
Operating Temperature
-40°C ~ 105°C-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
43025-2400
0430252400
CONN RCPT HSG 24POS 3.00MM
Molex
4,256
In Stock
1 : $1.64000
Bulk
Bulk
ActiveReceptacleFemale Socket240.118" (3.00mm)20.118" (3.00mm)Free Hanging (In-Line)CrimpLatch LockBlack-Polyester-40°C ~ 105°C
WM20132-ND
0430252408
CONN RCPT HSG 24POS 3.00MM
Molex
8,757
In Stock
1 : $2.35000
Bulk
Bulk
ActiveReceptacleFemale Socket240.118" (3.00mm)20.118" (3.00mm)Free Hanging (In-Line)CrimpLatch LockBlack-Polyamide (PA), Nylon-
Showing
of 2

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.