Rectangular Connector Housings

Results: 3
Color
BlackNatural
Operating Temperature
-40°C ~ 105°C-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
39-01-2060, 39-01-2065
0039012060
CONN RCPT HSG 6POS 4.20MM
Molex
16,667
In Stock
60,000
Factory
1 : $0.47000
Bulk
Bulk
Active
Receptacle
Female Socket
6
0.165" (4.20mm)
2
0.165" (4.20mm)
Free Hanging (In-Line)
Crimp
Latch Lock
Natural
-
Polyamide (PA66), Nylon 6/6
-40°C ~ 105°C
39-01-2060, 39-01-2065
0039012065
CONN RCPT HSG 6POS 4.20MM
Molex
22,336
In Stock
1 : $0.73000
Bulk
Bulk
Active
Receptacle
Female Socket
6
0.165" (4.20mm)
2
0.165" (4.20mm)
Free Hanging (In-Line)
Crimp
Latch Lock
Natural
-
Polyamide (PA66), Nylon 6/6
-
0039039062
0039039062
CONN RCPT HSG 6POS 4.20MM
Molex
0
In Stock
Check Lead Time
1 : $0.45000
Bulk
Bulk
Active
Receptacle
Female Socket
6
0.165" (4.20mm)
2
0.165" (4.20mm)
Free Hanging (In-Line)
Crimp
Latch Lock
Black
-
Polyamide (PA66), Nylon 6/6
-40°C ~ 105°C
Showing
of 3

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.