Rectangular Connector Housings

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
G125-2241096F1
G125-2241096F1
CONN RCPT HSG 10POS 1.25MM
Harwin Inc.
644
In Stock
1 : $11.95000
Bulk
Bulk
Active
Receptacle
Female Socket
10
0.049" (1.25mm)
2
0.049" (1.25mm)
Panel Mount
Crimp
Screw Lock
Green
Jackscrews, Mounting Flange, Polarizing Key
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
-65°C ~ 150°C
G125-224109600
G125-224109600
CONN RCPT HSG 10POS 1.25MM
Harwin Inc.
1,301
In Stock
1 : $2.77000
Bulk
Bulk
Active
Receptacle
Female Socket
10
0.049" (1.25mm)
2
0.049" (1.25mm)
Panel Mount
Crimp
Screw Lock
Green
Mounting Flange, Polarizing Key
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
-65°C ~ 150°C
Showing
of 2

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.