Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,085 In Stock | 1 : $3.03000 Bulk | - | Bulk | Active | Receptacle | Male or Female | 20 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Black | - | Thermoplastic | -65°C ~ 105°C | |||
776 In Stock | 1 : $2.61000 Bulk | - | Bulk | Active | Receptacle | Male or Female | 20 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Black | - | Thermoplastic | -65°C ~ 105°C | |||
0 In Stock Check Lead Time | 2,000 : $1.96867 Bulk | - | Bulk | Active | Receptacle | Female Socket | 20 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Black | - | Polyamide (PA), Nylon, Glass Filled | -65°C ~ 105°C |