Rectangular Connector Housings

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
19419-0007,19419-0008
0194190007
CONN PLUG HSG 2POS 5.84MM
Molex
6,950
In Stock
1 : $2.92000
Bulk
-
Bulk
Active
Plug
Male Blade
2
0.230" (5.84mm)
1
-
Free Hanging (In-Line)
Crimp
Locking Ramp
-
IP67
-
-40°C ~ 120°C
19419-0007,19419-0008
0194190008
CONN PLUG HSG 2POS 5.84MM
Molex
7,424
In Stock
1 : $3.31000
Bulk
-
Bulk
Active
Plug
Male Blade
2
0.230" (5.84mm)
1
-
Free Hanging (In-Line)
Crimp
Locking Ramp
-
IP67
-
-40°C ~ 120°C
0194290033
0194290033
CONN PLUG HSG 2POS 5.84MM
Molex
5,979
In Stock
1 : $3.73000
Bulk
-
Bulk
Active
Plug
Male Blade
2
0.230" (5.84mm)
1
-
Panel Mount
Crimp
Locking Ramp
Black
Gasket, IP67
Polybutylene Terephthalate (PBT); Polyester, Glass Filled
-40°C ~ 120°C
0194290005
0194290005
CONN PLUG HSG 2POS 5.84MM
Molex
1,213
In Stock
1 : $3.07000
Bulk
-
Bulk
Active
Plug
Male Blade
2
0.230" (5.84mm)
1
-
Panel Mount
Crimp
Locking Ramp
Black
IP67
Polybutylene Terephthalate (PBT); Polyester, Glass Filled
-40°C ~ 120°C
Showing
of 4

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.