Rectangular Connector Housings

Results: 3
Mounting Type
Free Hanging (In-Line)Panel Mount, Snap-In
Color
BlackNatural
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
03-09-1022
0003091022
CONN RCPT HSG 2POS 6.30MM
Molex
4,211
In Stock
1 : $0.27000
Bulk
Bulk
Active
Receptacle
Male or Female
2
0.248" (6.30mm)
1
-
Free Hanging (In-Line)
Crimp
Locking Ramp
Natural
-
Polyamide (PA66), Nylon 6/6
-40°C ~ 105°C
03-09-1027
0003091027
CONN RCPT HSG 2POS 6.30MM
Molex
13,500
In Stock
1 : $0.30000
Bulk
Bulk
Active
Receptacle
Male or Female
2
0.248" (6.30mm)
1
-
Panel Mount, Snap-In
Crimp
Locking Ramp
Natural
-
Polyamide (PA66), Nylon 6/6
-40°C ~ 105°C
0003096021
0003096021
CONN RCPT HSG 2POS 6.30MM
Molex
1,352
In Stock
1 : $0.23000
Bulk
Bulk
Active
Receptacle
Male or Female
2
0.248" (6.30mm)
1
-
Panel Mount, Snap-In
Crimp
Locking Ramp
Black
-
Polyamide (PA66), Nylon 6/6
-40°C ~ 105°C
Showing
of 3

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.