Rectangular Connector Housings

Results: 3
Mounting Type
Free Hanging (In-Line)Panel Mount
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
M80-263F204-00-00
M80-263F204-00-00
CONN RCPT HSG 4POS 4.00MM
Harwin Inc.
79
In Stock
1 : $15.91000
Bag
Bag
Active
Receptacle
Female Socket
4 (Coax or Power)
0.157" (4.00mm)
1
-
Free Hanging (In-Line)
Crimp and Solder
Screw Lock
Black
Jackscrews, Polarizing Key
Polyphenylene Sulfide (PPS)
-55°C ~ 125°C
M80-263F304-00-00
M80-263F304-00-00
CONN RCPT HSG 4POS 4.00MM
Harwin Inc.
8
In Stock
1 : $16.70000
Bag
Bag
Active
Receptacle
Female Socket
4 (Coax or Power)
0.157" (4.00mm)
1
-
Panel Mount
Crimp and Solder
Screw Lock
Black
Jackscrews, Polarizing Key
Polyphenylene Sulfide (PPS)
-55°C ~ 125°C
M80-263F104-00-00
M80-263F104-00-00
CONN RCPT HSG 4POS 4.00MM
Harwin Inc.
0
In Stock
Check Lead Time
1 : $15.87000
Bag
Bag
Active
Receptacle
Female Socket
4 (Coax or Power)
0.157" (4.00mm)
-
-
Free Hanging (In-Line)
Crimp and Solder
Screw Lock
Black
Jackscrews, Polarizing Key
Polyphenylene Sulfide (PPS)
-55°C ~ 125°C
Showing
of 3

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.