Rectangular Connector Housings

Results: 4
Color
BlackNatural
Insulation Material
Polyamide (PA66), Nylon 6/6Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature
-40°C ~ 105°C-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
0039013045
0039013045
CONN RCPT HSG 4POS 4.20MM
Molex
21,289
In Stock
1 : $0.42000
Bulk
Bulk
ActiveReceptacleFemale Socket40.165" (4.20mm)20.165" (4.20mm)Free Hanging (In-Line)CrimpLatch LockBlack-Polyamide (PA66), Nylon 6/6, Glass Filled-
39-01-2040, 39-01-2045
0039012045
CONN RCPT HSG 4POS 4.20MM
Molex
180,850
In Stock
54,000
Factory
1 : $0.57000
Bulk
Bulk
ActiveReceptacleFemale Socket40.165" (4.20mm)20.165" (4.20mm)Free Hanging (In-Line)CrimpLatch LockNatural-Polyamide (PA66), Nylon 6/6-40°C ~ 105°C
39-01-3042
0039013042
CONN RCPT HSG 4POS 4.20MM
Molex
28,491
In Stock
1 : $0.46000
Bulk
Bulk
ActiveReceptacleFemale Socket40.165" (4.20mm)20.165" (4.20mm)Free Hanging (In-Line)CrimpLatch LockNatural-Polyamide (PA66), Nylon 6/6-40°C ~ 105°C
39-01-2040, 39-01-2045
0039012040
CONN RCPT HSG 4POS 4.20MM
Molex
0
In Stock
Check Lead Time
1 : $0.38000
Bulk
Bulk
ActiveReceptacleFemale Socket40.165" (4.20mm)20.165" (4.20mm)Free Hanging (In-Line)CrimpLatch LockNatural-Polyamide (PA66), Nylon 6/6-40°C ~ 105°C
Showing
of 4

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.