Rectangular Connector Housings

Results: 2
Mounting Type
Free Hanging (In-Line)Panel Mount
Fastening Type
-Latch Holder
Insulation Material
PolyesterPolyester, Glass Filled
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
70107-0001
0701070001
CONN PLUG HSG 2POS 2.54MM
Molex
52,521
In Stock
110,000
Factory
1 : $0.64000
Bulk
Bulk
ActivePlugMale Pin20.100" (2.54mm)1-Free Hanging (In-Line)CrimpLatch HolderBlack-Polyester, Glass Filled-40°C ~ 105°C
70107-0036
0701070036
CONN PLUG HSG 2POS 2.54MM
Molex
9,160
In Stock
1 : $1.42000
Bulk
Bulk
ActivePlugMale Pin20.100" (2.54mm)1-Panel MountCrimp-Black-Polyester-40°C ~ 105°C
Showing
of 2

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.