Rectangular Connector Housings

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
15-06-0065
0015060065
CONN PLUG HSG 6POS 4.20MM
Molex
3,131
In Stock
1 : $0.76000
Bulk
Bulk
Active
Plug
Male Pin
6
0.165" (4.20mm)
2
0.165" (4.20mm)
Panel Mount, Snap-In
Crimp
-
Natural
Blind Mating
Polyamide (PA66), Nylon 6/6
-40°C ~ 105°C
15-06-0066
0015060066
CONN PLUG HSG 6POS 4.20MM
Molex
18,976
In Stock
1 : $1.05000
Bulk
Bulk
Active
Plug
Male Pin
6
0.165" (4.20mm)
2
0.165" (4.20mm)
Panel Mount, Snap-In
Crimp
-
Natural
Blind Mating
Polyamide (PA66), Nylon 6/6
-40°C ~ 105°C
Showing
of 2

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.