Rectangular Connector Housings

Results: 2
Series
Micro-Fit 3.0 171850Micro-Fit 3.0 43645
Fastening Type
Latch HolderLatch Lock
Features
-Terminal Position Lock (TPA)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
0436450508
0436450508
CONN RCPT HSG 5POS 3.00MM
Molex
4,471
In Stock
72,500
Factory
1 : $0.58000
Bulk
Bulk
Active
Receptacle
Female Socket
5
0.118" (3.00mm)
1
-
Free Hanging (In-Line)
Crimp
Latch Lock
Black
-
Polyamide (PA), Nylon
-40°C ~ 105°C
1718500500
1718500500
CONN RCPT HSG 5POS 3.00MM
Molex
3,067
In Stock
1 : $0.59000
Bulk
Bulk
Active
Receptacle
Female Socket
5
0.118" (3.00mm)
1
-
Free Hanging (In-Line)
Crimp
Latch Holder
Black
Terminal Position Lock (TPA)
Polyamide (PA), Nylon
-40°C ~ 105°C
Showing
of 2

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.