Rectangular Connector Housings

Results: 3
Series
Micro-Fit 3.0 171850Micro-Fit 3.0 43645
Fastening Type
Latch HolderLatch Lock
Features
-Terminal Position Lock (TPA)
Insulation Material
Polyamide (PA), NylonPolyester
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
0436450308
0436450308
CONN RCPT HSG 3POS 3.00MM
Molex
6,994
In Stock
1 : $0.45000
Bulk
Bulk
Active
Receptacle
Female Socket
3
0.118" (3.00mm)
1
-
Free Hanging (In-Line)
Crimp
Latch Lock
Black
-
Polyamide (PA), Nylon
-40°C ~ 105°C
43645-0300
0436450300
CONN RCPT HSG 3POS 3.00MM
Molex
11,610
In Stock
1 : $0.47000
Bulk
Bulk
Active
Receptacle
Female Socket
3
0.118" (3.00mm)
1
-
Free Hanging (In-Line)
Crimp
Latch Lock
Black
-
Polyester
-40°C ~ 105°C
1718500300
1718500300
CONN RCPT HSG 3POS 3.00MM
Molex
6,827
In Stock
1 : $0.59000
Bulk
Bulk
Active
Receptacle
Female Socket
3
0.118" (3.00mm)
1
-
Free Hanging (In-Line)
Crimp
Latch Holder
Black
Terminal Position Lock (TPA)
Polyamide (PA), Nylon
-40°C ~ 105°C
Showing
of 3

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.