Rectangular Connector Housings

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
XHP-2
XHP-2
CONN RCPT HSG 2POS 2.50MM
JST Sales America Inc.
532,540
In Stock
1 : $0.10000
Bulk
Bulk
Active
Receptacle
Female Socket
2
0.098" (2.50mm)
1
-
Free Hanging (In-Line)
Crimp
-
Natural
-
Polyamide (PA6), Nylon 6
-25°C ~ 85°C
09-50-3031
0009503031
CONN RCPT HSG 3POS 3.96MM
Molex
24,156
In Stock
1 : $0.15000
Bulk
Bulk
Active
Receptacle
Non-Gendered
3
0.156" (3.96mm)
1
-
Free Hanging (In-Line)
Crimp
Locking Ramp
Natural
-
Polyamide (PA), Nylon
-
09-50-3061
0009503061
CONN RCPT HSG 6POS 3.96MM
Molex
15,796
In Stock
1 : $0.28000
Bulk
Bulk
Active
Receptacle
Non-Gendered
6
0.156" (3.96mm)
1
-
Free Hanging (In-Line)
Crimp
Locking Ramp
Natural
-
Polyamide (PA), Nylon
-
Showing
of 3

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.