Rectangular Connector Housings

Results: 3
Manufacturer
JST Sales America Inc.Molex
Series
KK250, 5051VH
Contact Type
Female SocketNon-Gendered
Number of Positions
236
Pitch
0.098" (2.50mm)0.156" (3.96mm)
Fastening Type
-Latch Lock
Features
-Polarizing Key
Insulation Material
Polyamide (PA6), Nylon 6Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C-25°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
VHR-3x
VHR-3N
CONN RCPT HSG 3POS 3.96MM
JST Sales America Inc.
60,531
In Stock
1 : $0.15000
Bulk
Bulk
Active
Receptacle
Female Socket
3
0.156" (3.96mm)
1
-
Free Hanging (In-Line)
Crimp
Latch Lock
Natural
-
Polyamide (PA6), Nylon 6
-25°C ~ 85°C
VHR-6N
VHR-6N
CONN RCPT HSG 6POS 3.96MM
JST Sales America Inc.
6,943
In Stock
1 : $0.22000
Bulk
Bulk
Active
Receptacle
Female Socket
6
0.156" (3.96mm)
1
-
Free Hanging (In-Line)
Crimp
Latch Lock
Natural
-
Polyamide (PA6), Nylon 6
-25°C ~ 85°C
0022011022
0022011022
CONN RCPT HSG 2POS 2.50MM
Molex
30,726
In Stock
1 : $0.36000
Bulk
Bulk
Active
Receptacle
Non-Gendered
2
0.098" (2.50mm)
1
-
Free Hanging (In-Line)
Crimp
-
Natural
Polarizing Key
Polyamide (PA66), Nylon 6/6
-40°C ~ 105°C
Showing
of 3

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.