Rectangular Connector Housings

Results: 3
Series
KK250, 5051Milli-Grid 51110SPOX 5195
Contact Type
Female SocketNon-Gendered
Number of Positions
234
Pitch
0.079" (2.00mm)0.098" (2.50mm)0.156" (3.96mm)
Number of Rows
12
Row Spacing
0.079" (2.00mm)-
Fastening Type
-Locking Ramp
Color
BlackNatural
Features
-Polarizing Key
Insulation Material
Polyamide (PA66), Nylon 6/6Polyester, Glass Filled
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
511100450
0511100450
CONN RCPT HSG 4POS 2.00MM
Molex
5,186
In Stock
1 : $0.35000
Bulk
Bulk
ActiveReceptacleFemale Socket40.079" (2.00mm)20.079" (2.00mm)Free Hanging (In-Line)Crimp-Black-Polyester, Glass Filled-40°C ~ 105°C
0022011022
0022011022
CONN RCPT HSG 2POS 2.50MM
Molex
3,796
In Stock
1 : $0.36000
Bulk
Bulk
ActiveReceptacleNon-Gendered20.098" (2.50mm)1-Free Hanging (In-Line)Crimp-NaturalPolarizing KeyPolyamide (PA66), Nylon 6/6-40°C ~ 105°C
0009501031
0009501031
CONN RCPT HSG 3POS 3.96MM
Molex
16,178
In Stock
1 : $0.48000
Bulk
Bulk
ActiveReceptacleFemale Socket30.156" (3.96mm)1-Free Hanging (In-Line)CrimpLocking RampNatural-Polyamide (PA66), Nylon 6/6-40°C ~ 105°C
Showing
of 3

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.