Rectangular Connector Housings

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
22-01-3037
CONN RCPT HSG 3POS 2.54MM
Molex
43,009
In Stock
280,000
Factory
1 : $0.14000
Bulk
-
Bulk
Active
Receptacle
Non-Gendered
3
0.100" (2.54mm)
1
-
Free Hanging (In-Line)
Crimp
Locking Ramp
White
Polarizing Key
Polyamide (PA), Nylon
-40°C ~ 105°C
09-50-8051
CONN RCPT HSG 5POS 3.96MM
Molex
23,575
In Stock
1 : $0.26000
Bulk
-
Bulk
Active
Receptacle
Non-Gendered
5
0.156" (3.96mm)
1
-
Free Hanging (In-Line)
Crimp
Locking Ramp
Natural
-
Polyester, Glass Filled
-
39-01-2100, 39-01-2105
CONN RCPT HSG 10POS 4.20MM
Molex
7,311
In Stock
60,000
Factory
1 : $0.67000
Bulk
-
Bulk
Active
Receptacle
Female Socket
10
0.165" (4.20mm)
2
0.165" (4.20mm)
Free Hanging (In-Line)
Crimp
Latch Lock
Natural
-
Polyamide (PA66), Nylon 6/6
-
Showing
of 3

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.