Rectangular Connector Housings

Results: 2
Number of Positions
36
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
31,566
In Stock
1 : $0.25000
Bulk
Bulk
ActiveReceptacleFemale Socket30.156" (3.96mm)1-Free Hanging (In-Line)CrimpLocking RampNatural-Polyamide (PA), Nylon-55°C ~ 105°C
16,526
In Stock
1 : $0.33000
Bulk
Bulk
ActiveReceptacleFemale Socket60.156" (3.96mm)1-Free Hanging (In-Line)CrimpLocking RampNatural-Polyamide (PA), Nylon-55°C ~ 105°C
Showing
of 2

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.