Rectangular Connector Housings

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
90142-0008
0901420008
CONN RCPT HSG 8POS 2.54MM
Molex
7,657
In Stock
1 : $1.08000
Bulk
Bulk
Active
Receptacle
Female Socket
8
0.100" (2.54mm)
2
0.100" (2.54mm)
Free Hanging (In-Line)
Crimp
Locking Ramp
Black
-
Polyphenylene Oxide (PPO)
-55°C ~ 105°C
0511910200
0511910200
CONN RCPT HSG 2POS 2.50MM
Molex
27,794
In Stock
1 : $0.16000
Bulk
Bulk
Active
Receptacle
Female Socket
2
0.098" (2.50mm)
1
-
Free Hanging (In-Line)
Crimp
-
-
-
Polyamide (PA66), Nylon 6/6
-40°C ~ 105°C
09-50-8051
0009508051
CONN RCPT HSG 5POS 3.96MM
Molex
35,958
In Stock
1 : $0.28000
Bulk
Bulk
Active
Receptacle
Non-Gendered
5
0.156" (3.96mm)
1
-
Free Hanging (In-Line)
Crimp
Locking Ramp
Natural
-
Polyester, Glass Filled
-
Showing
of 3

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.