if (Model.NotificationsEnabled) { }

Rectangular Connector Housings

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
90142-0008
0901420008
CONN RCPT HSG 8POS 2.54MM
Molex
5,671
In Stock
1 : $1.08000
Bulk
-
Bulk
Active
Receptacle
Female Socket
8
0.100" (2.54mm)
2
0.100" (2.54mm)
Free Hanging (In-Line)
Crimp
Locking Ramp
Black
-
Polyphenylene Oxide (PPO)
-55°C ~ 105°C
0009930300
0009930300
CONN RCPT HSG 3POS 3.96MM
Molex
12,175
In Stock
40,000
Factory
1 : $0.29000
Bulk
-
Bulk
Active
Receptacle
Non-Gendered
3
0.156" (3.96mm)
1
-
Free Hanging (In-Line)
Crimp
Locking Ramp
Black
-
Polyamide (PA), Nylon
-
39-01-2120, 39-01-2125
0039012125
CONN RCPT HSG 12POS 4.20MM
Molex
37,058
In Stock
156,000
Factory
1 : $0.58000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Receptacle
Female Socket
12
0.165" (4.20mm)
2
0.165" (4.20mm)
Free Hanging (In-Line)
Crimp
Latch Lock
Natural
-
Polyamide (PA66), Nylon 6/6
-40°C ~ 105°C
Showing
of 3

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.