Rectangular Connector Housings

Results: 3
Manufacturer
MolexTE Connectivity AMP Connectors
Series
C-Grid III 90142CST-100 IISL-156
Number of Positions
2510
Pitch
0.100" (2.54mm)0.156" (3.96mm)
Number of Rows
12
Row Spacing
0.100" (2.54mm)-
Color
BlackNaturalWhite
Insulation Material
Polyamide (PA), NylonPolyamide (PA), Nylon, Glass FilledPolyphenylene Oxide (PPO)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
23,869
In Stock
1 : $0.13000
Bulk
Bulk
Active
Receptacle
Female Socket
2
0.100" (2.54mm)
1
-
Free Hanging (In-Line)
Crimp
Locking Ramp
White
-
Polyamide (PA), Nylon, Glass Filled
-55°C ~ 105°C
49,897
In Stock
1 : $0.25000
Bulk
Bulk
Active
Receptacle
Female Socket
5
0.156" (3.96mm)
1
-
Free Hanging (In-Line)
Crimp
Locking Ramp
Natural
-
Polyamide (PA), Nylon
-55°C ~ 105°C
90142-0010
0901420010
CONN RCPT HSG 10POS 2.54MM
Molex
0
In Stock
Check Lead Time
1 : $1.02000
Bulk
Bulk
Active
Receptacle
Female Socket
10
0.100" (2.54mm)
2
0.100" (2.54mm)
Free Hanging (In-Line)
Crimp
Locking Ramp
Black
-
Polyphenylene Oxide (PPO)
-55°C ~ 105°C
Showing
of 3

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.