Rectangular Connector Housings
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,221,911 In Stock | 1 : $0.10000 Bulk | - | Bulk | Active | Receptacle | Female Socket | 2 | 0.079" (2.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Detent Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -25°C ~ 85°C | |||
36,453 In Stock | 1 : $0.10000 Bulk | - | Bulk | Active | Receptacle | Female Socket | 3 | 0.079" (2.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Detent Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -25°C ~ 85°C | |||
55,195 In Stock 137,500 Factory | 1 : $0.42000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Receptacle | Female Socket | 10 | 0.165" (4.20mm) | 2 | 0.165" (4.20mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
0 In Stock Check Lead Time | 1 : $0.12000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Receptacle | Female Socket | 2 | 0.312" (7.92mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Natural | - | Polyamide (PA6), Nylon 6 | -25°C ~ 85°C |