Rectangular Connector Housings

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
39-01-2080, 39-01-2085
0039012080
CONN RCPT HSG 8POS 4.20MM
Molex
123,926
In Stock
136,500
Factory
1 : $0.35000
Bulk
Bulk
Active
Receptacle
Female Socket
8
0.165" (4.20mm)
2
0.165" (4.20mm)
Free Hanging (In-Line)
Crimp
Latch Lock
Natural
-
Polyamide (PA66), Nylon 6/6
-40°C ~ 105°C
2,614
In Stock
1 : $0.50000
Bulk
Bulk
Active
Plug
Female Socket
4
0.200" (5.08mm)
1
-
Free Hanging (In-Line)
Crimp
Detent Lock
Natural
-
Polyamide (PA66), Nylon 6/6
-55°C ~ 105°C
22,506
In Stock
1 : $0.26000
Bulk
Bulk
Active
Receptacle
Female Socket
4
0.098" (2.50mm)
1
-
Free Hanging (In-Line)
Crimp
-
Natural
-
Polyamide (PA66), Nylon 6/6
-20°C ~ 95°C
39-01-2240, 39-01-2245
0039012240
CONN RCPT HSG 24POS 4.20MM
Molex
807
In Stock
1 : $0.87000
Bulk
Bulk
Active
Receptacle
Female Socket
24
0.165" (4.20mm)
2
0.165" (4.20mm)
Free Hanging (In-Line)
Crimp
Latch Lock
Natural
-
Polyamide (PA66), Nylon 6/6
-40°C ~ 105°C
Showing
of 4

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.