Rectangular Connector Housings

Results: 2
Manufacturer
JST Sales America Inc.Molex
Series
KK396, 3069XH
Contact Type
Female SocketNon-Gendered
Number of Positions
34
Pitch
0.098" (2.50mm)0.156" (3.96mm)
Fastening Type
-Locking Ramp
Color
BlackNatural
Insulation Material
Polyamide (PA), NylonPolyamide (PA6), Nylon 6
Operating Temperature
-25°C ~ 85°C-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
XHP-4
XHP-4
CONN RCPT HSG 4POS 2.50MM
JST Sales America Inc.
30,205
In Stock
1 : $0.11000
Bulk
Bulk
Active
Receptacle
Female Socket
4
0.098" (2.50mm)
1
-
Free Hanging (In-Line)
Crimp
-
Natural
-
Polyamide (PA6), Nylon 6
-25°C ~ 85°C
0009930300
0009930300
CONN RCPT HSG 3POS 3.96MM
Molex
8,874
In Stock
1 : $0.27000
Bulk
Bulk
Active
Receptacle
Non-Gendered
3
0.156" (3.96mm)
1
-
Free Hanging (In-Line)
Crimp
Locking Ramp
Black
-
Polyamide (PA), Nylon
-
Showing
of 2

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.